


AC0603JRX7R8BB333 | |
|---|---|
DigiKey Part Number | 13-AC0603JRX7R8BB333TR-ND - Tape & Reel (TR) 13-AC0603JRX7R8BB333CT-ND - Cut Tape (CT) 13-AC0603JRX7R8BB333DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603JRX7R8BB333 |
Description | CAP CER 0.033UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C333J3RACAUTO | KEMET | 7,660 | 399-C0603C333J3RACAUTOCT-ND | $2.96000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.60000 | $6.00 |
| 50 | $0.41600 | $20.80 |
| 100 | $0.36010 | $36.01 |
| 500 | $0.26736 | $133.68 |
| 1,000 | $0.23892 | $238.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.18702 | $748.08 |
| 8,000 | $0.17198 | $1,375.84 |
| 12,000 | $0.16446 | $1,973.52 |
| 20,000 | $0.15614 | $3,122.80 |
| 28,000 | $0.15127 | $4,235.56 |
| 40,000 | $0.14659 | $5,863.60 |

