KGM15BR71H333JM is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 13,277
Unit Price: $1.15000
Datasheet

Direct


Walsin Technology Corporation
In Stock: 1,812
Unit Price: $0.82000
Datasheet

Direct


KEMET
In Stock: 12,440
Unit Price: $2.80000
Datasheet

Direct


YAGEO
In Stock: 19,996
Unit Price: $0.90000
Datasheet

Direct


YAGEO
In Stock: 21,759
Unit Price: $0.90000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.80302
Datasheet

Upgrade


Vishay Vitramon
In Stock: 111,551
Unit Price: $2.47000
Datasheet
0.033 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15BR71H333JM

DigiKey Part Number
478-KGM15BR71H333JMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM15BR71H333JM
Description
CAP CER 0.033UF 50V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.033 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15BR71H333JM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.18058$2,708.70
Manufacturers Standard Package