
KGM15BR71H333JT | |
|---|---|
DigiKey Part Number | 478-KGM15BR71H333JTTR-ND - Tape & Reel (TR) 478-KGM15BR71H333JTCT-ND - Cut Tape (CT) 478-KGM15BR71H333JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15BR71H333JT |
Description | CAP CER 0.033UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15BR71H333JT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603B333J500CT | Walsin Technology Corporation | 1,612 | 1292-1429-1-ND | $0.82000 | Direct |
| C0603C333J5RACTU | KEMET | 12,430 | 399-C0603C333J5RACTUCT-ND | $2.80000 | Direct |
| CC0603JPX7R9BB333 | YAGEO | 19,996 | 13-CC0603JPX7R9BB333CT-ND | $0.90000 | Direct |
| CC0603JRX7R9BB333 | YAGEO | 20,844 | 311-4015-1-ND | $0.90000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.62500 | $6.25 |
| 50 | $0.43900 | $21.95 |
| 100 | $0.38150 | $38.15 |
| 500 | $0.28414 | $142.07 |
| 1,000 | $0.25421 | $254.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.20959 | $838.36 |
| 8,000 | $0.19303 | $1,544.24 |
| 12,000 | $0.18475 | $2,217.00 |
| 20,000 | $0.17558 | $3,511.60 |
| 28,000 | $0.17022 | $4,766.16 |
| 40,000 | $0.16506 | $6,602.40 |

