0.033 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.033 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
cut-tape-render

C0603C333J3RACTU

DigiKey Part Number
399-C0603C333J3RACTUTR-ND - Tape & Reel (TR)
399-C0603C333J3RACTUCT-ND - Cut Tape (CT)
399-C0603C333J3RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C333J3RACTU
Description
CAP CER 0.033UF 25V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.033 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C333J3RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C333J5RACTUKEMET12,430399-C0603C333J5RACTUCT-ND$2.80000Upgrade
C0603X333J3RACTUKEMET5,624399-C0603X333J3RACTUCT-ND$4.03000Parametric Equivalent
KGM15BR71E333JTKYOCERA AVX3,408478-KGM15BR71E333JTCT-ND$2.38000Direct
CC0603JRX7R9BB333YAGEO20,844311-4015-1-ND$0.90000Upgrade
KGM15BR71H333JTKYOCERA AVX13,267478-KGM15BR71H333JTCT-ND$1.15000Upgrade
In-Stock: 1,200
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.80000$2.80
10$1.66900$16.69
50$1.22180$61.09
100$1.08520$108.52
500$0.85356$426.78
1,000$0.78211$782.11
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.67513$2,700.52
8,000$0.63540$5,083.20
12,000$0.61550$7,386.00
20,000$0.59345$11,869.00
28,000$0.58056$16,255.68
40,000$0.56816$22,726.40
Manufacturers Standard Package