Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct
Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ0603Y333JXXPW1BC | |
|---|---|
DigiKey Part Number | VJ0603Y333JXXPW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0603Y333JXXPW1BC |
Description | CAP CER 0.033UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y333JXXPW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0603Y333JXAAC | Vishay Vitramon | 106,741 | 720-1974-1-ND | $2.47000 | Upgrade |
| VJ0603Y333JXXAC | Vishay Vitramon | 0 | VJ0603Y333JXXAC-ND | $0.51661 | Upgrade |
| VJ0603Y333JXXAP | Vishay Vitramon | 0 | VJ0603Y333JXXAP-ND | $0.50954 | Upgrade |
| VJ0603Y333JXXCW1BC | Vishay Vitramon | 0 | 720-VJ0603Y333JXXCW1BCCT-ND | $0.99000 | Parametric Equivalent |
| KGM15BR71E333JM | KYOCERA AVX | 0 | 478-KGM15BR71E333JMTR-ND | $0.45394 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.19478 | $2,921.70 |







