
VJ0603Y333KXXAC | |
---|---|
DigiKey Part Number | 720-1975-2-ND - Tape & Reel (TR) 720-1975-1-ND - Cut Tape (CT) 720-1975-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y333KXXAC |
Description | CAP CER 0.033UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y333KXXAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.038" (0.97mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.08700 | $10.87 |
50 | $0.77880 | $38.94 |
100 | $0.68570 | $68.57 |
500 | $0.52800 | $264.00 |
1,000 | $0.47943 | $479.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.31784 | $1,271.36 |
8,000 | $0.30618 | $2,449.44 |
12,000 | $0.30034 | $3,604.08 |
20,000 | $0.29862 | $5,972.40 |
28,000 | $0.29332 | $8,212.96 |
40,000 | $0.29231 | $11,692.40 |
48,000 | $0.29183 | $14,007.84 |