
VJ0603Y333KXXCW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0603Y333KXXCW1BCTR-ND - Tape & Reel (TR) 720-VJ0603Y333KXXCW1BCCT-ND - Cut Tape (CT) 720-VJ0603Y333KXXCW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y333KXXCW1BC |
Description | CAP CER 0.033UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y333KXXCW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.47300 | $4.73 |
| 50 | $0.32960 | $16.48 |
| 100 | $0.28470 | $28.47 |
| 500 | $0.19874 | $99.37 |
| 1,000 | $0.18047 | $180.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.11567 | $462.68 |
| 8,000 | $0.09698 | $775.84 |
| 12,000 | $0.09637 | $1,156.44 |
| 20,000 | $0.09567 | $1,913.40 |

