
HHR-370AHA05 | |
---|---|
DigiKey Part Number | P637-ND |
Manufacturer | |
Manufacturer Product Number | HHR-370AHA05 |
Description | BATTERY NIMH 1.2V 3.5AH LFAT A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | L-Fat A 1.2 V Nickel Metal Hydride Battery Rechargeable (Secondary) 3.5Ah |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.72" Dia x 2.64" H (18.2mm x 67.0mm) | |
Termination Style | Flat Top (Non-Extending) | |
Discharge Rate | 700mA | |
Shelf Life | - | |
Standard Charge Current | 370mA | |
Standard Charge Time | 16Hrs | |
Weight | 60.78 g | |
Shipping Info | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $93.28000 | $93.28 |
20 | $72.98350 | $1,459.67 |
40 | $68.95400 | $2,758.16 |
180 | $60.96122 | $10,973.02 |
360 | $57.59675 | $20,734.83 |
540 | $55.71498 | $30,086.09 |
1,080 | $52.64011 | $56,851.32 |