L-Fat A 1.2 V Nickel Metal Hydride Battery Rechargeable (Secondary) 3.5Ah
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHR-370AHT

DigiKey Part Number
P637T-ND
Manufacturer
Manufacturer Product Number
HHR-370AHT
Description
BATTERY NIMH 1.2V 3.5AH LFAT A
Customer Reference
Detailed Description
L-Fat A 1.2 V Nickel Metal Hydride Battery Rechargeable (Secondary) 3.5Ah
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
-
Termination Style
Solder Tab
Discharge Rate
700mA
Shelf Life
-
Standard Charge Current
370mA
Standard Charge Time
16Hrs
Weight
60.33 g
Shipping Info
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$113.05000$113.05
10$93.63500$936.35
50$82.06540$4,103.27
100$77.53530$7,753.53
300$70.86330$21,258.99
600$66.95207$40,171.24
1,200$63.25738$75,908.86
Manufacturers Standard Package