
HHR-370AHL5X2 | |
|---|---|
DigiKey Part Number | P637-L052-ND |
Manufacturer | |
Manufacturer Product Number | HHR-370AHL5X2 |
Description | BATTERY PACK NIMH 12V L-FAT A |
Customer Reference | |
Detailed Description | L-Fat A 12 V Nickel Metal Hydride Battery Pack |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 10 | |
Voltage - Rated | ||
Capacity | 3.5Ah | |
Structure | Front to Back, 2 Rows x 5 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 1.43" L x 0.72" W x 13.19" H (36.4mm x 18.2mm x 335.0mm) | |
Weight | 589.7 g | |
Note | Battery packs made with NIMH cells include a thermostat. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,066.99000 | $1,066.99 |
| 10 | $890.43000 | $8,904.30 |
| 50 | $784.68300 | $39,234.15 |
| 100 | $743.09950 | $74,309.95 |

