
HHR-370AHL3X2 | |
|---|---|
DigiKey Part Number | P637-L032-ND |
Manufacturer | |
Manufacturer Product Number | HHR-370AHL3X2 |
Description | BATTERY PACK NIMH 7.2V L-FAT A |
Customer Reference | |
Detailed Description | L-Fat A 7.2 V Nickel Metal Hydride Battery Pack |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 6 | |
Voltage - Rated | ||
Capacity | 3.5Ah | |
Structure | Front to Back, 2 Rows x 3 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 1.43" L x 0.72" W x 7.91" H (36.4mm x 18.2mm x 201.0mm) | |
Weight | 360.15 g | |
Note | Battery packs made with NIMH cells include a thermostat. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $660.92000 | $660.92 |
| 10 | $551.57200 | $5,515.72 |
| 50 | $486.06380 | $24,303.19 |
| 100 | $460.30580 | $46,030.58 |

