
HHR-370AHF9 | |
|---|---|
DigiKey Part Number | P637-F091-ND |
Manufacturer | |
Manufacturer Product Number | HHR-370AHF9 |
Description | BATTERY PACK NIMH 10.8V L-FAT A |
Customer Reference | |
Detailed Description | L-Fat A 10.8 V Nickel Metal Hydride Battery Pack |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 9 | |
Voltage - Rated | ||
Capacity | 3.5Ah | |
Structure | Side to Side, 1 Row x 9 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 6.45" L x 0.72" W x 2.64" H (163.8mm x 18.2mm x 67.0mm) | |
Weight | 544.3 g | |
Note | Battery packs made with NIMH cells include a thermostat. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $970.47000 | $970.47 |
| 10 | $809.85900 | $8,098.59 |
| 50 | $713.67720 | $35,683.86 |
| 100 | $675.85750 | $67,585.75 |

