
HHR-370AHF10 | |
|---|---|
DigiKey Part Number | P637-F101-ND |
Manufacturer | |
Manufacturer Product Number | HHR-370AHF10 |
Description | BATTERY PACK NIMH 12V L-FAT A |
Customer Reference | |
Detailed Description | L-Fat A 12 V Nickel Metal Hydride Battery Pack |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 10 | |
Voltage - Rated | ||
Capacity | 3.5Ah | |
Structure | Side to Side, 1 Row x 10 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 7.17" L x 0.72" W x 2.64" H (182.0mm x 18.2mm x 67.0mm) | |
Weight | 589.7 g | |
Note | Battery packs made with NIMH cells include a thermostat. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $988.47000 | $988.47 |
| 10 | $824.91200 | $8,249.12 |
| 50 | $726.94500 | $36,347.25 |
| 100 | $688.42150 | $68,842.15 |

