
HHR-370AHL2X5 | |
|---|---|
DigiKey Part Number | P637-L025-ND |
Manufacturer | |
Manufacturer Product Number | HHR-370AHL2X5 |
Description | BATTERY PACK NIMH 12V L-FAT A |
Customer Reference | |
Detailed Description | L-Fat A 12 V Nickel Metal Hydride Battery Pack |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 10 | |
Voltage - Rated | ||
Capacity | 3.5Ah | |
Structure | Front to Back, 5 Rows x 2 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 3.58" L x 0.72" W x 5.28" H (91.0mm x 18.2mm x 134.0mm) | |
Weight | 589.7 g | |
Note | Battery packs made with NIMH cells include a thermostat. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,068.38000 | $1,068.38 |
| 10 | $891.59700 | $8,915.97 |
| 50 | $785.70740 | $39,285.37 |
| 100 | $744.06960 | $74,406.96 |

