KGM15AR71E471KM is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $8.73534
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $8.73534
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $2.37647
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.11508
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.34621
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2,080
Unit Price: $2.22000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,109
Unit Price: $1.97000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.97000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 54,283
Unit Price: $0.82000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 12,756
Unit Price: $1.15000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 26,775
Unit Price: $1.48000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 808
Unit Price: $4.03000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 35,303
Unit Price: $0.90000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.43231
Datasheet
470 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15AR71E471KM

DigiKey Part Number
478-KGM15AR71E471KMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM15AR71E471KM
Description
CAP CER 470PF 25V X7R 0603
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
470 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15AR71E471KM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (36)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
06031C471KA12AKYOCERA AVX006031C471KA12A-ND$8.73534Upgrade
06035C471KA12AKYOCERA AVX006035C471KA12A-ND$8.73534Upgrade
KGM15ACG1E471FMKYOCERA AVX0478-KGM15ACG1E471FMTR-ND$2.37647Upgrade
KGM15ACG1E471JMKYOCERA AVX0478-KGM15ACG1E471JMTR-ND$0.11508Upgrade
KGM15ACG1E471KMKYOCERA AVX0478-KGM15ACG1E471KMTR-ND$0.34621Upgrade
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.27770$4,165.50
Manufacturers Standard Package