470 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15AR71H471KM

DigiKey Part Number
478-KGM15AR71H471KMTR-ND - Tape & Reel (TR)
478-KGM15AR71H471KMCT-ND - Cut Tape (CT)
478-KGM15AR71H471KMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15AR71H471KM
Description
CAP CER 470PF 50V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
470 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15AR71H471KM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54,283
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.27100$2.71
50$0.18080$9.04
100$0.15370$15.37
500$0.10952$54.76
1,000$0.09586$95.86
2,500$0.08166$204.15
5,000$0.07312$365.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.06261$939.15
30,000$0.05747$1,724.10
45,000$0.05490$2,470.50
75,000$0.05206$3,904.50
105,000$0.05039$5,290.95
150,000$0.04880$7,320.00
Manufacturers Standard Package