06035C471KA12A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $8.73534
Datasheet

Upgrade


KYOCERA AVX
In Stock: 17,607
Unit Price: $4.85000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 34,827
Unit Price: $1.40000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 18,390
Unit Price: $1.23000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.97000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 12,756
Unit Price: $1.15000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 26,775
Unit Price: $1.48000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 808
Unit Price: $4.03000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 35,303
Unit Price: $0.90000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 32,478
Unit Price: $0.82000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 48,845
Unit Price: $0.82000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.18279
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 11,230
Unit Price: $1.23000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.20258
Datasheet
470 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06035C471KA12A

DigiKey Part Number
06035C471KA12A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
06035C471KA12A
Description
CAP CER 470PF 50V X7R 0603
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
470 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06035C471KA12A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$8.73534$174,706.80