KGM15AR71H471JT is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 12,757
Unit Price: $4.85000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 30,827
Unit Price: $1.40000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.82000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 12,756
Unit Price: $1.15000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 808
Unit Price: $4.03000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: $1.48059
Datasheet

Direct


KEMET
In Stock: 112,741
Unit Price: $0.99000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $1.03786
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: $0.09633
Datasheet

Direct


YAGEO
In Stock: 15,901
Unit Price: $0.82000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 5,217
Unit Price: $0.82000
Datasheet

Direct


Murata Electronics
In Stock: 47,170
Unit Price: $0.99000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $1.07000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.16162
Datasheet
470 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15AR71H471JT

DigiKey Part Number
478-KGM15AR71H471JTTR-ND - Tape & Reel (TR)
478-KGM15AR71H471JTCT-ND - Cut Tape (CT)
478-KGM15AR71H471JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15AR71H471JT
Description
CAP CER 470PF 50V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
470 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15AR71H471JT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (53)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM15ACG1H471FTKYOCERA AVX12,757478-KGM15ACG1H471FTCT-ND$4.85000Upgrade
KGM15ACG1H471GTKYOCERA AVX30,827478-KGM15ACG1H471GTCT-ND$1.40000Upgrade
KGM15ACG1H471JTKYOCERA AVX0478-KGM15ACG1H471JTCT-ND$0.82000Upgrade
KGM15AR72A471JTKYOCERA AVX12,756478-KGM15AR72A471JTCT-ND$1.15000Upgrade
KGM15BR72D471JTKYOCERA AVX808478-KGM15BR72D471JTCT-ND$4.03000Upgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.97000$1.97
10$1.15900$11.59
50$0.83540$41.77
100$0.73580$73.58
500$0.56744$283.72
1,000$0.51557$515.57
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.43794$1,751.76
8,000$0.40912$3,272.96
12,000$0.39469$4,736.28
20,000$0.37871$7,574.20
28,000$0.36936$10,342.08
40,000$0.36038$14,415.20
Manufacturers Standard Package