
KGM15BR72D471KT | |
|---|---|
DigiKey Part Number | 478-KGM15BR72D471KTTR-ND - Tape & Reel (TR) 478-KGM15BR72D471KTCT-ND - Cut Tape (CT) 478-KGM15BR72D471KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15BR72D471KT |
Description | CAP CER 470PF 200V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15BR72D471KT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.51000 | $5.10 |
| 50 | $0.35020 | $17.51 |
| 100 | $0.30340 | $30.34 |
| 500 | $0.22346 | $111.73 |
| 1,000 | $0.19888 | $198.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.16217 | $648.68 |
| 8,000 | $0.14858 | $1,188.64 |
| 12,000 | $0.14179 | $1,701.48 |
| 20,000 | $0.13425 | $2,685.00 |
| 28,000 | $0.12986 | $3,636.08 |
| 40,000 | $0.12562 | $5,024.80 |

