
KGM15AR72A471KM | |
|---|---|
DigiKey Part Number | 478-KGM15AR72A471KMTR-ND - Tape & Reel (TR) 478-KGM15AR72A471KMCT-ND - Cut Tape (CT) 478-KGM15AR72A471KMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR72A471KM |
Description | CAP CER 470PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR72A471KM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| 10 | $1.00300 | $10.03 |
| 50 | $0.60180 | $30.09 |
| 100 | $0.50810 | $50.81 |
| 500 | $0.34760 | $173.80 |
| 1,000 | $0.30748 | $307.48 |
| 2,500 | $0.29413 | $735.33 |
| 5,000 | $0.26738 | $1,336.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.14049 | $2,107.35 |
| 30,000 | $0.13103 | $3,930.90 |
| 45,000 | $0.12629 | $5,683.05 |
| 75,000 | $0.12104 | $9,078.00 |
| 105,000 | $0.11797 | $12,386.85 |
| 150,000 | $0.11502 | $17,253.00 |

