
06035C471K4Z2A | |
|---|---|
DigiKey Part Number | 478-10809-2-ND - Tape & Reel (TR) 478-10809-1-ND - Cut Tape (CT) 478-10809-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035C471K4Z2A |
Description | CAP CER 470PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035C471K4Z2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.69100 | $6.91 |
| 50 | $0.48340 | $24.17 |
| 100 | $0.42090 | $42.09 |
| 500 | $0.31522 | $157.61 |
| 1,000 | $0.28266 | $282.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.23413 | $936.52 |
| 8,000 | $0.21612 | $1,728.96 |
| 12,000 | $0.20711 | $2,485.32 |
| 20,000 | $0.19713 | $3,942.60 |
| 28,000 | $0.19130 | $5,356.40 |
| 40,000 | $0.18569 | $7,427.60 |

