Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Direct
Direct
Direct
Direct

KGM15ACG1E471KM | |
|---|---|
DigiKey Part Number | 478-KGM15ACG1E471KMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1E471KM |
Description | CAP CER 470PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1E471KM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM15ACG1E471FM | KYOCERA AVX | 0 | 478-KGM15ACG1E471FMTR-ND | $2.37647 | Upgrade |
| KGM15ACG1E471FT | KYOCERA AVX | 10,769 | 478-KGM15ACG1E471FTCT-ND | $6.66000 | Upgrade |
| KGM15ACG1E471GT | KYOCERA AVX | 4,006 | 478-KGM15ACG1E471GTCT-ND | $3.04000 | Upgrade |
| KGM15ACG1E471JM | KYOCERA AVX | 0 | 478-KGM15ACG1E471JMTR-ND | $0.11508 | Upgrade |
| KGM15ACG1H471FM | KYOCERA AVX | 2,080 | 478-KGM15ACG1H471FMCT-ND | $2.22000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.34621 | $5,193.15 |






