KGM15ACG1E471FM is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 2,080
Unit Price: $2.22000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 10,779
Unit Price: $6.66000
Datasheet

Direct


KEMET
In Stock: 1,305
Unit Price: $9.95000
Datasheet

Direct


YAGEO
In Stock: 6,668
Unit Price: $1.89000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.37478
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.33024
Datasheet

Upgrade


KEMET
In Stock: 6,978
Unit Price: $9.95000
Datasheet
470 pF ±1% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15ACG1E471FM

DigiKey Part Number
478-KGM15ACG1E471FMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM15ACG1E471FM
Description
CAP CER 470PF 25V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
470 pF ±1% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15ACG1E471FM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$2.37647$35,647.05
Manufacturers Standard Package