KGM15ACG1E471JM is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $2.37647
Datasheet

Upgrade


KYOCERA AVX
In Stock: 10,769
Unit Price: $6.66000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 4,006
Unit Price: $3.04000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2,080
Unit Price: $2.22000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 30,827
Unit Price: $1.40000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.82000
Datasheet

Direct


KEMET
In Stock: 3,252
Unit Price: $2.47000
Datasheet

Direct


YAGEO
In Stock: 108,784
Unit Price: $0.90000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.21376
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.17895
Datasheet

Upgrade


KEMET
In Stock: 1,305
Unit Price: $9.95000
Datasheet

Upgrade


KEMET
In Stock: 6,209
Unit Price: $9.95000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.49282
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.69057
Datasheet
470 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15ACG1E471JM

DigiKey Part Number
478-KGM15ACG1E471JMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM15ACG1E471JM
Description
CAP CER 470PF 25V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
470 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15ACG1E471JM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (34)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM15ACG1E471FMKYOCERA AVX0478-KGM15ACG1E471FMTR-ND$2.37647Upgrade
KGM15ACG1E471FTKYOCERA AVX10,769478-KGM15ACG1E471FTCT-ND$6.66000Upgrade
KGM15ACG1E471GTKYOCERA AVX4,006478-KGM15ACG1E471GTCT-ND$3.04000Upgrade
KGM15ACG1H471FMKYOCERA AVX2,080478-KGM15ACG1H471FMCT-ND$2.22000Upgrade
KGM15ACG1H471GTKYOCERA AVX30,827478-KGM15ACG1H471GTCT-ND$1.40000Upgrade
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.11508$1,726.20
Manufacturers Standard Package