PM220x Series SMT Inductors
Pulse Electronics', a YAGEO Company, SMT inductors have an elevated operating temperature rating
Pulse Electronics', a YAGEO Company, PM220X series of SMT inductors are designed for automotive and industrial applications. They offer the same quality performance as the PA500X series for commercial applications with the addition of an elevated operating temperature rating up to +155°C.
The high-current SMT family of composite core inductors from Pulse Electronics, a YAGEO Company deliver automotive grade reliability and meet IATF 16949 manufacturing standards. They are now available for both industrial and automotive grade solutions.
- Automotive grade reliability
- Meets IATF16949 standards
- Soft saturation characteristics
- Low-profile, high-current flat wires
- Composite core material
- Larger terminations for lower DCR and stronger solder joint reliability
- Excellent temperature stability
- Handles high transient current spikes without saturation
- High reliability and efficiency
- Industrial
- Automotive
PM2201 Series 4.3 mm x 4.3 mm x 2.1 mm
Image | Manufacturer Part Number | Description | Shielding | DC Resistance (DCR) | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|---|---|
![]() | ![]() | PM2201.102NLT | FIXED IND 1UH 9.6A 14.6MOHM SMD | Unshielded | 14.6mOhm Max | 5621 - Immediate | $1.88 | View Details |
![]() | ![]() | PM2201.122NLT | FIXED IND 1.2UH 9A 17.9MOHM SMD | Unshielded | 17.9mOhm Max | 2925 - Immediate | $1.88 | View Details |
![]() | ![]() | PM2201.182NLT | FIXED IND 1.8UH 7A 28 MOHM SMD | Unshielded | 28mOhm Max | 576 - Immediate | $1.88 | View Details |
PM2202 Series 5.7 mm x 5.5 mm x 2.1 mm
Image | Manufacturer Part Number | Description | Shielding | DC Resistance (DCR) | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|---|---|
![]() | ![]() | PM2202.122NLT | FIXED IND 1.2UH 9.4A 16.3MOHM SM | Unshielded | 16.3mOhm Max | 2876 - Immediate | $1.81 | View Details |
![]() | ![]() | PM2202.471NLT | FIXED IND 470NH 14.1A 8.05 MOHM | Unshielded | 8.05mOhm Max | 2977 - Immediate | $1.81 | View Details |
![]() | ![]() | PM2202.561NLT | FIXED IND 560NH 13.9A 9.54 MOHM | Unshielded | 9.54mOhm Max | 2978 - Immediate | $1.81 | View Details |
PM2203 Series 5.7 mm x 5.5 mm x 3.1 mm
Image | Manufacturer Part Number | Description | Shielding | DC Resistance (DCR) | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|---|---|
![]() | ![]() | PM2203.102NLT | FIXED IND 1UH 12.2A 7.6MOHM SMD | Shielded | 7.6mOhm Max | 2630 - Immediate | $1.76 | View Details |
![]() | ![]() | PM2203.122NLT | FIXED IND 1.2UH 11A 9.7MOHM SMD | Unshielded | 9.7mOhm Max | 1185 - Immediate | $1.76 | View Details |
![]() | ![]() | PM2203.161NLT | FIXED IND 160NH 22.2A 2.33 MOHM | Unshielded | 2.33mOhm Max | 1764 - Immediate | $1.76 | View Details |
![]() | ![]() | PM2203.182NLT | FIXED IND 1.8UH 10.1A 12.7 MOHM | Unshielded | 12.7mOhm Max | 41 - Immediate | $1.76 | View Details |
![]() | ![]() | PM2203.222NLT | FIXED IND 2.2UH 9.7A 14.5MOHM SM | Unshielded | 14.5mOhm Max | 6407 - Immediate | $1.76 | View Details |
![]() | ![]() | PM2203.331NLT | FIXED IND 330NH 19.2A 3.52 MOHM | Unshielded | 3.52mOhm Max | 1967 - Immediate | $1.76 | View Details |
![]() | ![]() | PM2203.332NLT | FIXED IND 3.3UH 8.1A 23.1MOHM SM | Unshielded | 23.1mOhm Max | 32 - Immediate | $1.76 | View Details |
![]() | ![]() | PM2203.471NLT | FIXED IND 470NH 18.4A 4.13 MOHM | Unshielded | 4.13mOhm Max | 1246 - Immediate | $1.76 | View Details |
![]() | ![]() | PM2203.472NLT | FIXED IND 4.7UH 5.9A 36.3MOHM SM | Unshielded | 36.3mOhm Max | 1184 - Immediate | $1.76 | View Details |
PM2204 Series 6.8 mm x 6.6 mm x 3.1 mm
Image | Manufacturer Part Number | Description | Shielding | DC Resistance (DCR) | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|---|---|
![]() | ![]() | PM2204.122NLT | FIXED IND 1.2UH 16A 7.4MOHM SMD | Unshielded | 7.4mOhm Max | 945 - Immediate | $1.95 | View Details |
![]() | ![]() | PM2204.182NLT | FIXED IND 1.8UH 14A 10.2MOHM SMD | Unshielded | 10.2mOhm Max | 360 - Immediate | $1.95 | View Details |
![]() | ![]() | PM2204.222NLT | FIXED IND 2.2UH 10A 12.2MOHM SMD | Unshielded | 12.2mOhm Max | 826 - Immediate | $1.95 | View Details |
![]() | ![]() | PM2204.331NLT | FIXED IND 330NH 25A 2.5MOHM SMD | Unshielded | 2.5mOhm Max | 1056 - Immediate | $1.95 | View Details |
![]() | ![]() | PM2204.332NLT | FIXED IND 3.3UH 8A 20.8MOHM SMD | Unshielded | 20.8mOhm Max | 580 - Immediate | $1.95 | View Details |
![]() | ![]() | PM2204.452NLT | FIXED IND 4.5UH 7A 25.3MOHM SMD | Unshielded | 25.3mOhm Max | 1320 - Immediate | $1.95 | View Details |
PM2205 Series 6.8 mm x 6.6 mm x 5.0 mm
Image | Manufacturer Part Number | Description | Shielding | DC Resistance (DCR) | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|---|---|
![]() | ![]() | PM2205.102NLT | FIXED IND 1UH 20A 4.52 MOHM SMD | Shielded | 4.52mOhm Max | 2781 - Immediate | $2.09 | View Details |
![]() | ![]() | PM2205.122NLT | FIXED IND 1.2UH 18A 5.83MOHM SMD | Shielded | 5.83mOhm Max | 1449 - Immediate | $2.09 | View Details |
![]() | ![]() | PM2205.182NLT | FIXED IND 1.8UH 16A 7.1MOHM SMD | Shielded | 7.1mOhm Max | 586 - Immediate | $2.44 | View Details |
![]() | ![]() | PM2205.222NLT | FIXED IND 2.2UH 13A 8.5MOHM SMD | Shielded | 8.5mOhm Max | 1509 - Immediate | $2.09 | View Details |
![]() | ![]() | PM2205.332NLT | FIXED IND 3.3UH 11A 12.5MOHM SMD | Shielded | 12.5mOhm Max | 1280 - Immediate | $2.09 | View Details |
![]() | ![]() | PM2205.821NLT | FIXED IND 820NH 21A 4.18MOHM SMD | Shielded | 4.18mOhm Max | 1510 - Immediate | $2.09 | View Details |
PM2206 Series 8.05 mm x 7.8 mm x 2.05 mm
Image | Manufacturer Part Number | Description | Shielding | DC Resistance (DCR) | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|---|---|
![]() | ![]() | PM2206.102NLT | FIXED IND 1UH 11A 10.8 MOHM SMD | Unshielded | 10.8mOhm Max | 769 - Immediate | $2.11 | View Details |
![]() | ![]() | PM2206.331NLT | FIXED IND 330NH 19A 4.8 MOHM SMD | Unshielded | 4.8mOhm Max | 1976 - Immediate | $2.11 | View Details |
PM2207 Series 8.05 mm x 7.8 mm x 3.1 mm
Image | Manufacturer Part Number | Description | Shielding | DC Resistance (DCR) | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|---|---|
![]() | ![]() | PM2207.102NLT | FIXED IND 1UH 21.8A 4.55MOHM SMD | Unshielded | 4.55mOhm Max | 1318 - Immediate | $2.14 | View Details |
![]() | ![]() | PM2207.222NLT | FIXED IND 2.2UH 13A 12.4MOHM SMD | Unshielded | 12.4mOhm Max | 969 - Immediate | $2.14 | View Details |
![]() | ![]() | PM2207.332NLT | FIXED IND 3.3UH 10A 16.3MOHM SMD | Unshielded | 16.3mOhm Max | 40 - Immediate | $2.14 | View Details |