PM220x Series_Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PM220x Series_Top
PM220x Series_Bottom

PM2205.332NLT

DigiKey Part Number
553-4155-2-ND - Tape & Reel (TR)
553-4155-1-ND - Cut Tape (CT)
553-4155-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PM2205.332NLT
Description
FIXED IND 3.3UH 11A 12.5MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Inductor 11 A 12.5mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PM2205.332NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
3.3 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
12.5A
Shielding
Shielded
DC Resistance (DCR)
12.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
SMD
Size / Dimension
0.260" L x 0.252" W (6.60mm x 6.40mm)
Height - Seated (Max)
0.197" (5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,280
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$17.16000$17.16
10$14.09800$140.98
25$13.03920$325.98
50$12.29360$614.68
100$11.59150$1,159.15
250$10.72488$2,681.22
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$9.71905$7,775.24
1,600$9.16614$14,665.82
2,400$8.85785$21,258.84
4,000$8.72419$34,896.76
Manufacturers Standard Package