PM220x Series_Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PM220x Series_Top
PM220x Series_Bottom

PM2203.102NLT

DigiKey Part Number
553-4136-2-ND - Tape & Reel (TR)
553-4136-1-ND - Cut Tape (CT)
553-4136-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PM2203.102NLT
Description
FIXED IND 1UH 12.2A 7.6MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 µH Shielded Inductor 12.2 A 7.6mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PM2203.102NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
1 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
14.3A
Shielding
Shielded
DC Resistance (DCR)
7.6mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
SMD
Size / Dimension
0.217" L x 0.209" W (5.50mm x 5.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,630
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$14.45000$14.45
10$11.89000$118.90
25$10.99960$274.99
50$10.36880$518.44
100$9.77680$977.68
250$9.04556$2,261.39
500$8.83800$4,419.00
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$7.22055$14,441.10
Manufacturers Standard Package