


PM2204.122NLT | |
---|---|
DigiKey Part Number | 553-4145-2-ND - Tape & Reel (TR) 553-4145-1-ND - Cut Tape (CT) 553-4145-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM2204.122NLT |
Description | FIXED IND 1.2UH 16A 7.4MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Unshielded Inductor 16 A 7.4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM2204.122NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | 1.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 22A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 7.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | SMD | |
Size / Dimension | 0.268" L x 0.252" W (6.80mm x 6.40mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.01000 | $16.01 |
10 | $13.16200 | $131.62 |
25 | $12.17520 | $304.38 |
50 | $11.47740 | $573.87 |
100 | $10.82130 | $1,082.13 |
250 | $10.01216 | $2,503.04 |
500 | $9.44118 | $4,720.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $8.90352 | $8,903.52 |
2,000 | $8.39723 | $16,794.46 |
3,000 | $8.11485 | $24,344.55 |
5,000 | $8.08271 | $40,413.55 |