


PM2205.182NLT | |
---|---|
DigiKey Part Number | 553-4153-2-ND - Tape & Reel (TR) 553-4153-1-ND - Cut Tape (CT) 553-4153-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM2205.182NLT |
Description | FIXED IND 1.8UH 16A 7.1MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.8 µH Shielded Inductor 16 A 7.1mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM2205.182NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | 1.8 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 18.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 7.1mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | SMD | |
Size / Dimension | 0.260" L x 0.252" W (6.60mm x 6.40mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.03000 | $20.03 |
10 | $15.59300 | $155.93 |
25 | $14.10000 | $352.50 |
50 | $13.06200 | $653.10 |
100 | $12.09970 | $1,209.97 |
250 | $10.93016 | $2,732.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,600 | $10.57371 | $16,917.94 |