


PM2205.222NLT | |
---|---|
DigiKey Part Number | 553-4154-2-ND - Tape & Reel (TR) 553-4154-1-ND - Cut Tape (CT) 553-4154-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM2205.222NLT |
Description | FIXED IND 2.2UH 13A 8.5MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Inductor 13 A 8.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM2205.222NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 16A | |
Shielding | Shielded | |
DC Resistance (DCR) | 8.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | SMD | |
Size / Dimension | 0.260" L x 0.252" W (6.60mm x 6.40mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.16000 | $17.16 |
10 | $14.09800 | $140.98 |
25 | $13.03920 | $325.98 |
50 | $12.29360 | $614.68 |
100 | $11.59150 | $1,159.15 |
250 | $10.72488 | $2,681.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $9.71905 | $7,775.24 |
1,600 | $9.16614 | $14,665.82 |
2,400 | $8.85785 | $21,258.84 |
4,000 | $8.72419 | $34,896.76 |