PM220x Series_Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PM220x Series_Top
PM220x Series_Bottom

PM2204.452NLT

DigiKey Part Number
553-4150-2-ND - Tape & Reel (TR)
553-4150-1-ND - Cut Tape (CT)
553-4150-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PM2204.452NLT
Description
FIXED IND 4.5UH 7A 25.3MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4.5 µH Unshielded Inductor 7 A 25.3mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PM2204.452NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
4.5 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
10A
Shielding
Unshielded
DC Resistance (DCR)
25.3mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
SMD
Size / Dimension
0.268" L x 0.252" W (6.80mm x 6.40mm)
Height - Seated (Max)
0.122" (3.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,320
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$16.01000$16.01
10$13.16200$131.62
25$12.17520$304.38
50$11.47740$573.87
100$10.82130$1,082.13
250$10.01216$2,503.04
500$9.44118$4,720.59
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$8.90352$8,903.52
2,000$8.39723$16,794.46
3,000$8.11485$24,344.55
5,000$8.08271$40,413.55
Manufacturers Standard Package