


PM2206.102NLT | |
---|---|
DigiKey Part Number | 553-4157-2-ND - Tape & Reel (TR) 553-4157-1-ND - Cut Tape (CT) 553-4157-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM2206.102NLT |
Description | FIXED IND 1UH 11A 10.8 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Inductor 11 A 10.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM2206.102NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | 1 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 23A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 10.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | SMD | |
Size / Dimension | 0.307" L x 0.299" W (7.80mm x 7.60mm) | |
Height - Seated (Max) | 0.081" (2.05mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.33000 | $17.33 |
10 | $14.26300 | $142.63 |
25 | $13.19000 | $329.75 |
50 | $12.43640 | $621.82 |
100 | $11.72610 | $1,172.61 |
250 | $10.84968 | $2,712.42 |
500 | $10.23108 | $5,115.54 |
1,000 | $9.64850 | $9,648.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $9.09988 | $18,199.76 |
4,000 | $8.83709 | $35,348.36 |