PM220x Series_Bottom
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PM220x Series_Bottom
PM220x Series_Top

PM2207.332NLT

DigiKey Part Number
553-4161-2-ND - Tape & Reel (TR)
553-4161-1-ND - Cut Tape (CT)
553-4161-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PM2207.332NLT
Description
FIXED IND 3.3UH 10A 16.3MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3.3 µH Unshielded Inductor 10 A 16.3mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PM2207.332NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
3.3 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
15A
Shielding
Unshielded
DC Resistance (DCR)
16.3mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
SMD
Size / Dimension
0.307" L x 0.299" W (7.80mm x 7.60mm)
Height - Seated (Max)
0.122" (3.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$17.57000$17.57
10$14.41900$144.19
25$13.33480$333.37
50$12.57440$628.72
100$11.85500$1,185.50
250$10.96860$2,742.15
500$10.34324$5,171.62
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$9.42590$14,138.85
3,000$8.94484$26,834.52
Manufacturers Standard Package