JE Series Board-In Crimp-Style Connectors
JAM's board-in connector offers a cost-effective solution for mounting multiple terminals on PCBs with a 7 Amp current rating
JAM's JE series board-in crimp-style connectors offer an economical solution to directly mount multiple terminals onto a printed circuit board (PCB). These terminals have a compliant solder tail for easy insertion and retention of the PCB. The connectors are available in 2 poles to 10 poles with a pitch of 3.96 mm to allow a higher current flow. The housing is made from Nylon 66, and can accommodate wire sizes 16 AWG to 22 AWG.
- Available in straight type for through-hole mounting
- Thermoplastic resin is UL94-V0 flammability rated and RoHS-compliant
- Poles: 2 ~ 10
- Pitch: 3.96 mm allowing for a larger current flow
- Rated voltage: 300 VAC/DC
- Rated current: 7 A
- Withstand voltage: 1,500 VAC per minute
- Insulation resistance: 1,000 MΩ (over)
- Temperature range: -40°C ~ +100°C
- Applicable PCB thickness: 1.6 mm
- Applicable hole diameter: φ2.0 mm (both sides 1.8 mm)
- Applicable wire sizes: 16 AWG to 22 AWG
- Home appliances
- Consumer electronics
- Vehicle electronics
- TVs
- Amusement
- Sensors
- Power cords
- HVAC
JE Series Terminal
| Image | Manufacturer Part Number | Description | Type | Pin or Socket | Contact Termination | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 521600-2MAK | TERMINAL JE CONNECTOR, TOP | Stamped | Pin | Crimp | 4650 - Immediate | $0.82 | View Details |
JE Series Housings
| Image | Manufacturer Part Number | Description | Number of Positions | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | JE40-03HG | HOUSING JE CONNECTOR, 3P | 3 | 975 - Immediate | $0.82 | View Details |
![]() | ![]() | JE40-02HG | HOUSING JE CONNECTOR, 2P | 2 | 990 - Immediate | $0.82 | View Details |
![]() | ![]() | JE40-04HG | HOUSING JE CONNECTOR, 4P | 4 | 1000 - Immediate | $0.82 | View Details |
![]() | ![]() | JE40-05HG | HOUSING JE CONNECTOR, 5P | 5 | 988 - Immediate | $0.82 | View Details |
![]() | ![]() | JE40-07HG | HOUSING JE CONNECTOR, 7P | 7 | 995 - Immediate | $1.14 | View Details |
![]() | ![]() | JE40-06HG | HOUSING JE CONNECTOR, 6P | 6 | 985 - Immediate | $0.98 | View Details |
![]() | ![]() | JE40-08HG | HOUSING JE CONNECTOR, 8P | 8 | 1000 - Immediate | $1.31 | View Details |
![]() | ![]() | JE40-09HG | HOUSING JE CONNECTOR, 9P | 9 | 1000 - Immediate | $1.39 | View Details |
![]() | ![]() | JE40-10HG | HOUSING JE CONNECTOR, 10P | 10 | 975 - Immediate | $1.47 | View Details |