



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAM | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing | |
Number of Positions | 4 | |
Cable Pitch | 0.156" (3.96mm) | |
Board-Side Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | - | |
Cable Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Features | Contacts Not Included | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | - | |
Number of Positions Loaded | All |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.53000 | $5.30 |
| 25 | $0.49280 | $12.32 |
| 50 | $0.47000 | $23.50 |
| 100 | $0.44710 | $44.71 |
| 250 | $0.41904 | $104.76 |
| 500 | $0.39878 | $199.39 |
| 1,000 | $0.37970 | $379.70 |
| 3,000 | $0.35133 | $1,053.99 |

