



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAM | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing | |
Number of Positions | 7 | |
Cable Pitch | 0.156" (3.96mm) | |
Board-Side Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | - | |
Cable Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Features | Contacts Not Included | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | - | |
Number of Positions Loaded | All |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.14000 | $1.14 |
| 10 | $0.94600 | $9.46 |
| 25 | $0.89080 | $22.27 |
| 50 | $0.84680 | $42.34 |
| 100 | $0.80690 | $80.69 |
| 250 | $0.75580 | $188.95 |
| 500 | $0.71974 | $359.87 |
| 1,000 | $0.68523 | $685.23 |
| 3,000 | $0.63408 | $1,902.24 |

