



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAM | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing | |
Number of Positions | 8 | |
Cable Pitch | 0.156" (3.96mm) | |
Board-Side Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | - | |
Cable Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Features | Contacts Not Included | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | - | |
Number of Positions Loaded | All |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.31000 | $1.31 |
| 10 | $1.13400 | $11.34 |
| 25 | $1.06720 | $26.68 |
| 50 | $1.01500 | $50.75 |
| 100 | $0.96600 | $96.60 |
| 250 | $0.90560 | $226.40 |
| 500 | $0.86236 | $431.18 |
| 1,000 | $0.82115 | $821.15 |
| 3,000 | $0.75980 | $2,279.40 |

