



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAM | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing | |
Number of Positions | 10 | |
Cable Pitch | 0.156" (3.96mm) | |
Board-Side Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | - | |
Cable Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Features | Contacts Not Included | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | - | |
Number of Positions Loaded | All |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.47000 | $1.47 |
| 10 | $1.23200 | $12.32 |
| 25 | $1.15200 | $28.80 |
| 50 | $1.09660 | $54.83 |
| 100 | $1.04430 | $104.43 |
| 250 | $0.97836 | $244.59 |
| 500 | $0.93154 | $465.77 |
| 1,000 | $0.88699 | $886.99 |
| 3,000 | $0.82077 | $2,462.31 |

