JE40-06HG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
JE40-06HG
JE40-06HG
JE40-06HG

JE40-06HG

DigiKey Part Number
4285-JE40-06HG-ND
Manufacturer
Manufacturer Product Number
JE40-06HG
Description
HOUSING JE CONNECTOR, 6P
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 Position Housing Connector Crimp 16-22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAM
Series
Packaging
Bulk
Part Status
Active
Connector Type
Housing
Number of Positions
6
Cable Pitch
0.156" (3.96mm)
Board-Side Pitch
0.156" (3.96mm)
Number of Rows
1
Row Spacing
-
Mounting Type
-
Cable Termination
Crimp
Wire Gauge
16-22 AWG
Features
Contacts Not Included
Contact Finish
-
Contact Finish Thickness
-
Color
-
Number of Positions Loaded
All
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 985
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$0.98000$0.98
10$0.83200$8.32
25$0.78000$19.50
50$0.74080$37.04
100$0.70570$70.57
250$0.66116$165.29
500$0.62968$314.84
1,000$0.59949$599.49
3,000$0.55472$1,664.16
Manufacturers Standard Package