
521600-2MAK | |
---|---|
DigiKey Part Number | 4285-521600-2MAKTR-ND - Tape & Reel (TR) 4285-521600-2MAKCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 521600-2MAK |
Description | TERMINAL JE CONNECTOR, TOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 16-22 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAM | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.33700 | $3.37 |
25 | $0.31520 | $7.88 |
50 | $0.29880 | $14.94 |
100 | $0.28410 | $28.41 |
250 | $0.26668 | $66.67 |
500 | $0.25388 | $126.94 |
1,000 | $0.24173 | $241.73 |
2,500 | $0.22652 | $566.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.21569 | $1,078.45 |
10,000 | $0.20538 | $2,053.80 |
15,000 | $0.19958 | $2,993.70 |
25,000 | $0.19251 | $4,812.75 |
35,000 | $0.18799 | $6,579.65 |
50,000 | $0.18332 | $9,166.00 |
125,000 | $0.17184 | $21,480.00 |
250,000 | $0.16364 | $40,910.00 |
500,000 | $0.15584 | $77,920.00 |