JE40-05HG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
JE40-05HG
JE40-05HG
JE40-05HG

JE40-05HG

DigiKey Part Number
4285-JE40-05HG-ND
Manufacturer
Manufacturer Product Number
JE40-05HG
Description
HOUSING JE CONNECTOR, 5P
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5 Position Housing Connector Crimp 16-22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAM
Series
Packaging
Bulk
Part Status
Active
Connector Type
Housing
Number of Positions
5
Cable Pitch
0.156" (3.96mm)
Board-Side Pitch
0.156" (3.96mm)
Number of Rows
1
Row Spacing
-
Mounting Type
-
Cable Termination
Crimp
Wire Gauge
16-22 AWG
Features
Contacts Not Included
Contact Finish
-
Contact Finish Thickness
-
Color
-
Number of Positions Loaded
All
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 988
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.64500$6.45
25$0.60680$15.17
50$0.57760$28.88
100$0.55070$55.07
250$0.51596$128.99
500$0.49130$245.65
1,000$0.46781$467.81
3,000$0.43286$1,298.58
Manufacturers Standard Package