Self-Control Overcurrent/Overvoltage Fuse - SCF Series

Eaton's overcurrent and overcharge protection fuse is ideal for multi-cell battery packs and systems

Image of Eaton Bussmann's Self-Control Overcurrent/Overvoltage Fuse-SCF SeriesEaton Bussmann's series SCF (self-control fuse) family provides overcurrent and overcharge protection ideal for multi-cell battery packs and systems. The product features an integrated fuse element assembly and heater. The heater can be activated to open the fuse element upon an IC or FET, detecting an overvoltage (overcharge) issue. The family is available in three different footprints from 4.0 mm x 3.0 mm up to 9.5 mm x 5.0 mm with current ratings from 12 A to 45 A.

Resources

Features
  • Surface mount, 3 terminal fuse
  • Provides overcurrent and overcharging protection
  • Agency information cURus recognition file number: E19180, guide JDYX2, and JDYX8
  • Ideal for battery-powered electronics
  • Unique fusible device provides fast-acting performance
  • Integrated thermal element provides triggerable operation
Applications
  • Industrial and consumer: power tools, cordless tools
  • High power battery systems
  • Battery-powered household appliances
  • Transportation: e-bikes, battery-power AGVs
Equivalent Circuit Diagram
Image of Eaton Bussmann's Self-Control Overcurrent/Overvoltage Fuse-SCF Series

SCF4030 Series - 4030 Metric Size

ImageManufacturer Part NumberDescriptionResponse TimeApplicationsAvailable QuantityPriceView Details
FUSE TRIGGERABLE 12A 36V 1 CELLSCF4030-12-01FUSE TRIGGERABLE 12A 36V 1 CELLFast BlowBattery Protection8487 - Immediate$12.02View Details
FUSE TRIGGERABLE 12A 36V 2 CELLSCF4030-12-02FUSE TRIGGERABLE 12A 36V 2 CELLFast BlowBattery Protection12844 - Immediate$12.02View Details
FUSE TRIGGERABLE 12A 36V 3 CELLSCF4030-12-03FUSE TRIGGERABLE 12A 36V 3 CELLFast BlowBattery Protection14383 - Immediate$12.02View Details
FUSE BRD MNT 12A 36VDC SMDSCF4030-12-04FUSE BRD MNT 12A 36VDC SMDFast BlowBattery Protection13938 - Immediate$12.02View Details
FUSE TRIGGERABLE 12A 36V 5 CELLSCF4030-12-05FUSE TRIGGERABLE 12A 36V 5 CELLFast BlowElectrical, Industrial4815 - Immediate$12.02View Details

SCF5432 Series - 5432 Metric Size

ImageManufacturer Part NumberDescriptionResponse TimeApplicationsAvailable QuantityPriceView Details
FUSE TRIGGERABLE 15A 36V 3 CELLSCF5432-15-03FUSE TRIGGERABLE 15A 36V 3 CELLFast BlowBattery Protection6951 - Immediate$18.28View Details
FUSE TRIGGERABLE 15A 36V 4 CELLSCF5432-15-04FUSE TRIGGERABLE 15A 36V 4 CELLBattery Protection10.5 ~ 19.6V Triggerable5498 - Immediate$17.04View Details
FUSE TRIGGERABLE 15A 36V 5 CELLSCF5432-15-05FUSE TRIGGERABLE 15A 36V 5 CELLFast BlowBattery Protection10145 - Immediate$17.78View Details
FUSE TRIGGERABLE 30A 62V 3 CELLSCF5432-30-03FUSE TRIGGERABLE 30A 62V 3 CELLFast BlowBattery Protection8217 - Immediate$28.32View Details
FUSE TRIGGERABLE 30A 62V 4 CELLSCF5432-30-04FUSE TRIGGERABLE 30A 62V 4 CELLFast BlowBattery Protection9705 - Immediate$27.99View Details

SCF9550 Series - 9550 Metric Size

ImageManufacturer Part NumberDescriptionResponse TimeApplicationsAvailable QuantityPriceView Details
FUSE TRIGGERABLE 30A 62V 4-5CELLSCF9550-30-05FUSE TRIGGERABLE 30A 62V 4-5CELLFast BlowBattery Protection4766 - Immediate$45.69View Details
FUSE TRIGGERABLE 30A 62V 6-7CELLSCF9550-30-07FUSE TRIGGERABLE 30A 62V 6-7CELLFast BlowBattery Protection2512 - Immediate$47.83View Details
FUSE TRIGGERABLE 30A 80V 10 CELLSCF9550-30-10FUSE TRIGGERABLE 30A 80V 10 CELLFast BlowBattery Protection4702 - Immediate$47.99View Details
FUSE TRIGGERABLE 45A 80V 4 CELLSCF9550-45-04FUSE TRIGGERABLE 45A 80V 4 CELLFast BlowBattery Protection5973 - Immediate$66.10View Details
FUSE TRIGGERABLE 45A 80V 6-7CELLSCF9550-45-07FUSE TRIGGERABLE 45A 80V 6-7CELLFast BlowBattery Protection6325 - Immediate$68.98View Details
Published: 2022-03-11