SCF4030-03
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SCF4030-03
SCF Series of Self-Control, Triggerable Fuses

SCF4030-12-04

DigiKey Part Number
283-SCF4030-12-04TR-ND - Tape & Reel (TR)
283-SCF4030-12-04CT-ND - Cut Tape (CT)
283-SCF4030-12-04DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SCF4030-12-04
Description
FUSE BRD MNT 12A 36VDC SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
12A 36 VDC Fuse Board Mount Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Board Mount
Current Rating (Amps)
12A
Voltage Rating - DC
36 VDC
Response Time
Fast Blow
Applications
Battery Protection
Features
10.5 ~ 19.6V Triggerable
Class
-
Approval Agency
cURus
Operating Temperature
-20°C ~ 60°C
Breaking Capacity @ Rated Voltage
50A
Package / Case
1612 (4030 Metric)
Size / Dimension
0.157" L x 0.118" W x 0.035" H (4.00mm x 3.00mm x 0.90mm)
DC Cold Resistance
0.001 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,958
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.02000$12.02
5$9.99400$49.97
10$9.22000$92.20
50$7.64760$382.38
100$7.05480$705.48
250$6.34060$1,585.15
500$5.84654$2,923.27
1,000$5.38867$5,388.67
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$4.67210$23,360.50
10,000$4.32180$43,218.00
Manufacturers Standard Package