


SCF4030-12-02 | |
---|---|
DigiKey Part Number | 283-SCF4030-12-02TR-ND - Tape & Reel (TR) 283-SCF4030-12-02CT-ND - Cut Tape (CT) 283-SCF4030-12-02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCF4030-12-02 |
Description | FUSE TRIGGERABLE 12A 36V 2 CELL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 12A 36 VDC Fuse Board Mount Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount | |
Current Rating (Amps) | 12A | |
Voltage Rating - DC | 36 VDC | |
Response Time | Fast Blow | |
Applications | Battery Protection | |
Features | 4 ~ 9V Triggerable | |
Class | - | |
Approval Agency | cURus | |
Operating Temperature | -20°C ~ 60°C | |
Breaking Capacity @ Rated Voltage | 50A | |
Package / Case | 1612 (4030 Metric) | |
Size / Dimension | 0.157" L x 0.118" W x 0.035" H (4.00mm x 3.00mm x 0.90mm) | |
DC Cold Resistance | 0.001 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.02000 | $12.02 |
5 | $9.99400 | $49.97 |
10 | $9.22000 | $92.20 |
50 | $7.64760 | $382.38 |
100 | $7.05480 | $705.48 |
250 | $6.34060 | $1,585.15 |
500 | $5.84654 | $2,923.27 |
1,000 | $5.38867 | $5,388.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $4.67210 | $23,360.50 |
10,000 | $4.32180 | $43,218.00 |