


SCF5432-15-03 | |
---|---|
DigiKey Part Number | 283-SCF5432-15-03TR-ND - Tape & Reel (TR) 283-SCF5432-15-03CT-ND - Cut Tape (CT) 283-SCF5432-15-03DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCF5432-15-03 |
Description | FUSE TRIGGERABLE 15A 36V 3 CELL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15A 36 VDC Fuse Board Mount Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount | |
Current Rating (Amps) | 15A | |
Voltage Rating - DC | 36 VDC | |
Response Time | Fast Blow | |
Applications | Battery Protection | |
Features | 7.4 ~ 13.8V Triggerable | |
Class | - | |
Approval Agency | cURus | |
Operating Temperature | -20°C ~ 60°C | |
Breaking Capacity @ Rated Voltage | 50A | |
Package / Case | Nonstandard SMD | |
Size / Dimension | 0.213" L x 0.126" W x 0.053" H (5.40mm x 3.20mm x 1.35mm) | |
DC Cold Resistance | 1 mOhms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.28000 | $18.28 |
5 | $15.16400 | $75.82 |
10 | $13.99400 | $139.94 |
50 | $11.61040 | $580.52 |
100 | $10.71070 | $1,071.07 |
250 | $9.62388 | $2,405.97 |
500 | $8.87196 | $4,435.98 |
1,000 | $8.37137 | $8,371.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $7.08262 | $35,413.10 |
10,000 | $6.83935 | $68,393.50 |