


SCF4030-12-05 | |
---|---|
DigiKey Part Number | 283-SCF4030-12-05TR-ND - Tape & Reel (TR) 283-SCF4030-12-05CT-ND - Cut Tape (CT) 283-SCF4030-12-05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCF4030-12-05 |
Description | FUSE TRIGGERABLE 12A 36V 5 CELL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 12A 36 VDC Fuse Board Mount (Cartridge Style Excluded) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | 12A | |
Voltage Rating - DC | 36 VDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | cURus | |
Operating Temperature | -20°C ~ 60°C | |
Breaking Capacity @ Rated Voltage | 50A | |
Package / Case | 1612 (4030 Metric) | |
Size / Dimension | 0.157" L x 0.118" W x 0.039" H (4.00mm x 3.00mm x 1.00mm) | |
DC Cold Resistance | 2.25 mOhms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.02000 | $12.02 |
5 | $9.99400 | $49.97 |
10 | $9.22000 | $92.20 |
50 | $7.64760 | $382.38 |
100 | $7.05480 | $705.48 |
250 | $6.34060 | $1,585.15 |
500 | $5.84654 | $2,923.27 |
1,000 | $5.38867 | $5,388.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $4.87336 | $24,366.80 |
10,000 | $4.52760 | $45,276.00 |