45A 80 VDC Fuse Board Mount Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
45A 80 VDC Fuse Board Mount Surface Mount
SCF Series of Self-Control, Triggerable Fuses

SCF9550-45-07

DigiKey Part Number
283-SCF9550-45-07TR-ND - Tape & Reel (TR)
283-SCF9550-45-07CT-ND - Cut Tape (CT)
283-SCF9550-45-07DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SCF9550-45-07
Description
FUSE TRIGGERABLE 45A 80V 6-7CELL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
45A 80 VDC Fuse Board Mount Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Board Mount
Current Rating (Amps)
45A
Voltage Rating - DC
80 VDC
Response Time
Fast Blow
Applications
Battery Protection
Features
22.3 ~ 31.5V Triggerable
Class
-
Approval Agency
cURus
Operating Temperature
-20°C ~ 60°C
Breaking Capacity @ Rated Voltage
120A
Package / Case
Nonstandard SMD
Size / Dimension
0.374" L x 0.197" W x 0.091" H (9.50mm x 5.00mm x 2.30mm)
DC Cold Resistance
0.0005 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,320
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$68.37000$68.37
5$56.68600$283.43
10$52.31200$523.12
50$43.38040$2,169.02
100$40.00110$4,000.11
250$35.91340$8,978.35
500$35.69996$17,849.98
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$29.16664$87,499.92
Manufacturers Standard Package