


SCF5432-30-03 | |
---|---|
DigiKey Part Number | 283-SCF5432-30-03TR-ND - Tape & Reel (TR) 283-SCF5432-30-03CT-ND - Cut Tape (CT) 283-SCF5432-30-03DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCF5432-30-03 |
Description | FUSE TRIGGERABLE 30A 62V 3 CELL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 30A 62 VDC Fuse Board Mount Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount | |
Current Rating (Amps) | 30A | |
Voltage Rating - DC | 62 VDC | |
Response Time | Fast Blow | |
Applications | Battery Protection | |
Features | 9.9 ~ 13.5V Triggerable | |
Class | - | |
Approval Agency | cURus | |
Operating Temperature | -20°C ~ 60°C | |
Breaking Capacity @ Rated Voltage | 80A | |
Package / Case | Nonstandard SMD | |
Size / Dimension | 0.213" L x 0.126" W x 0.053" H (5.40mm x 3.20mm x 1.35mm) | |
DC Cold Resistance | 0.0005 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $28.32000 | $28.32 |
5 | $23.46200 | $117.31 |
10 | $21.65000 | $216.50 |
50 | $17.96060 | $898.03 |
100 | $16.56690 | $1,656.69 |
250 | $14.88280 | $3,720.70 |
500 | $13.71682 | $6,858.41 |
1,000 | $13.52468 | $13,524.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $11.04962 | $55,248.10 |