SCF4030-03
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SCF4030-03
SCF Series of Self-Control, Triggerable Fuses

SCF4030-12-03

DigiKey Part Number
283-SCF4030-12-03TR-ND - Tape & Reel (TR)
283-SCF4030-12-03CT-ND - Cut Tape (CT)
283-SCF4030-12-03DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SCF4030-12-03
Description
FUSE TRIGGERABLE 12A 36V 3 CELL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
12A 36 VDC Fuse Board Mount Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Board Mount
Current Rating (Amps)
12A
Voltage Rating - DC
36 VDC
Response Time
Fast Blow
Applications
Battery Protection
Features
7.4 ~ 13.8V Triggerable
Class
-
Approval Agency
cURus
Operating Temperature
-20°C ~ 60°C
Breaking Capacity @ Rated Voltage
50A
Package / Case
1612 (4030 Metric)
Size / Dimension
0.157" L x 0.118" W x 0.035" H (4.00mm x 3.00mm x 0.90mm)
DC Cold Resistance
0.001 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,383
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.02000$12.02
5$9.99400$49.97
10$9.22000$92.20
50$7.64760$382.38
100$7.05480$705.48
250$6.34060$1,585.15
500$5.84654$2,923.27
1,000$5.38867$5,388.67
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$4.67210$23,360.50
10,000$4.32180$43,218.00
Manufacturers Standard Package