SCF9550-03
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SCF9550-03
SCF Series of Self-Control, Triggerable Fuses

SCF9550-30-10

DigiKey Part Number
283-SCF9550-30-10TR-ND - Tape & Reel (TR)
283-SCF9550-30-10CT-ND - Cut Tape (CT)
283-SCF9550-30-10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SCF9550-30-10
Description
FUSE TRIGGERABLE 30A 80V 10 CELL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
30A 62 VDC Fuse Board Mount Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Board Mount
Current Rating (Amps)
30A
Voltage Rating - DC
62 VDC
Response Time
Fast Blow
Applications
Battery Protection
Features
28 ~ 47V Triggerable
Class
-
Approval Agency
cURus
Operating Temperature
-20°C ~ 60°C
Breaking Capacity @ Rated Voltage
80A
Package / Case
Nonstandard SMD
Size / Dimension
0.374" L x 0.197" W x 0.091" H (9.50mm x 5.00mm x 2.30mm)
DC Cold Resistance
0.001 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,803
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$47.99000$47.99
5$39.81000$199.05
10$36.73100$367.31
50$30.46660$1,523.33
100$28.09750$2,809.75
250$25.23304$6,308.26
500$24.18232$12,091.16
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$20.78580$62,357.40
Manufacturers Standard Package